357-044-427-168

Heilind Number:EDA357-044-427-168
Manufacturer:EDAC
Manufacturer Number:357-044-427-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-427-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-427-168

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-044-427-168). Designed for optimal performance, this black connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a high amperage rating of 5 A, it can handle power-intensive applications with ease. The copper alloy contact material guarantees reliable signal transmission. This single-row connector offers 44 positions, with a pitch of .156 inches and row spacing of .2 inches, allowing for efficient board-to-board connections. Its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this high-quality connector for seamless and secure PCB connectivity.