357-044-427-178

Heilind Number:EDA357-044-427-178
Manufacturer:EDAC
Manufacturer Number:357-044-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-427-178

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector ( 357-044-427-178). Designed for seamless integration into your electronic projects, this connector features 44 positions in a single row, allowing for efficient data transfer. The robust housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, even in demanding applications. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial and commercial use. Trust in our Black Card Edge Connector to deliver superior performance and connectivity for your PCB assemblies. Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your electronic projects, this connector features 44 positions in a single row, allowing for efficient data transfer. The robust housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, even in demanding applications. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial and commercial use. Trust in our Black Card Edge Connector to deliver superior performance and connectivity for your PCB assemblies.