357-044-431-102

Heilind Number:EDA357-044-431-102
Manufacturer:EDAC
Manufacturer Number:357-044-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-431-102

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board connections with uncompromising reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures maximum performance even in the most demanding environments. With a single row configuration and 44 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees excellent conductivity for signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.