357-044-431-104

Heilind Number:EDA357-044-431-104
Manufacturer:EDAC
Manufacturer Number:357-044-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-431-104

Detailed Description

Introducing our 357-044-431-104 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Boasting a striking black hue, this connector not only adds a touch of sophistication to your electronics but also delivers exceptional performance. With a high amperage rating of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 44 positions spaced at a precise pitch of .156 inches, it offers seamless connectivity for your PCBs. The copper alloy contact material ensures optimal signal transfer, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in the 357-044-431-104 to elevate the connectivity of your electronics.