357-044-431-107

Heilind Number:EDA357-044-431-107
Manufacturer:EDAC
Manufacturer Number:357-044-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-431-107

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections in any electronic application. Engineered for reliability, this connector features a sleek black design and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 44 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, made of Copper Alloy, guarantees optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Its .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Whether you're working on industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connector to deliver seamless connectivity every time.