357-044-431-108

Heilind Number:EDA357-044-431-108
Manufacturer:EDAC
Manufacturer Number:357-044-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-431-108

Detailed Description

Upgrade your connectivity with our Card Edge Connector ( 357-044-431-108). Designed for optimal performance, this black connector features a single row with 44 positions, allowing for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made from high-quality copper alloy, rated for 5A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide variety of applications. Say goodbye to connectivity issues and experience seamless data transfer with our Card Edge Connector.