357-044-431-112

Heilind Number:EDA357-044-431-112
Manufacturer:EDAC
Manufacturer Number:357-044-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-431-112

Detailed Description

Introducing our Card Edge Connector, the ideal solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black design that not only enhances aesthetics but also ensures longevity. Engineered for optimal performance, it boasts a contact material of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material provides a high level of fire resistance, making it a safe choice for various applications. This connector, with its 44 positions and straight mount orientation, offers versatility in design. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environments. Trust in the quality and reliability of our Card Edge Connector to meet your connectivity needs with excellence.