357-044-431-158

Heilind Number:EDA357-044-431-158
Manufacturer:EDAC
Manufacturer Number:357-044-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-431-158

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Engineered with precision and reliability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures easy identification during installation. With a high amperage rating of 5A, it guarantees optimal power transmission without compromising on safety. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional durability and flame resistance, making it ideal for a wide range of applications. Featuring a single row layout with 44 positions, copper alloy contacts, and a pitch of .156 inches, this connector facilitates efficient data transfer with minimal signal loss. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a must-have for any PCB assembly project. Trust in the quality and performance of our Card Edge Connector to elevate your electronic designs to the next level.