357-044-431-168

Heilind Number:EDA357-044-431-168
Manufacturer:EDAC
Manufacturer Number:357-044-431-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-431-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-431-168

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for optimal power transmission, this connector boasts a robust amperage rating of 5A, ensuring reliable performance in even the most demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and safety. With a sleek black finish, it not only looks professional but also stands out for easy identification. Featuring a single row layout with 44 positions, copper alloy contacts, and a precise pitch of .156 inches, this connector offers precision-engineered connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various installation environments. Trust in this Card Edge Connector for efficient and secure PCB interconnection, meeting the highest standards of quality and performance.