357-044-440-202

Heilind Number:EDA357-044-440-202
Manufacturer:EDAC
Manufacturer Number:357-044-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-440-202

Detailed Description

Introducing our high-quality Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional durability and safety. With two rows of copper alloy contacts, each positioned at a precise .156 inch pitch and .2 inch row spacing, this connector guarantees optimal connectivity for all 44 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in this connector to deliver efficient power transmission, with a maximum amperage rating of 5A. Ideal for a variety of applications, from telecommunications to industrial machinery, this Card Edge Connector is a must-have for any PCB assembly project.