357-044-440-203

Heilind Number:EDA357-044-440-203
Manufacturer:EDAC
Manufacturer Number:357-044-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-440-203

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board connections in electronic applications. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing, along with 44 positions, provide ample connectivity options for complex circuitry. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures dependable functionality even in harsh environments. Trust in this essential component to deliver superior connectivity in your PCB assemblies.