357-044-440-204

Heilind Number:EDA357-044-440-204
Manufacturer:EDAC
Manufacturer Number:357-044-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-440-204

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board connections. Designed for optimal efficiency and durability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With two rows of 44 copper alloy contacts, each rated for 5A of current, this connector offers exceptional conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in our Card Edge Connector for secure and efficient PCB connections, meeting the highest standards of quality and performance.