357-044-440-207

Heilind Number:EDA357-044-440-207
Manufacturer:EDAC
Manufacturer Number:357-044-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-440-207

Detailed Description

Enhance your PCB connectivity with our 357-044-440-207 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, you can achieve seamless board-to-board connections with ease. Offering 44 positions and a 5A amperage rating, this connector is perfect for demanding applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in our connector to deliver reliable and efficient connectivity for your electronic projects.