357-044-440-212

Heilind Number:EDA357-044-440-212
Manufacturer:EDAC
Manufacturer Number:357-044-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-440-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in demanding electronic applications. Crafted with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both robustness and safety. With two rows of 44 gold-plated Copper Alloy contacts, it guarantees reliable power delivery with a low amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for mission-critical systems where performance and longevity are paramount. Trust in our Card Edge Connector for uncompromising quality and connectivity excellence.