357-044-440-268

Heilind Number:EDA357-044-440-268
Manufacturer:EDAC
Manufacturer Number:357-044-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-440-268

Detailed Description

Introducing our 357-044-440-268 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any environment. With two rows of 44 positions each, it offers ample connectivity for complex circuitry. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is a versatile choice for a variety of electronic devices. Its straight mount orientation and .156" pitch make installation a breeze, while the .2" row spacing allows for efficient PCB layout. Trust the 357-044-440-268 for seamless and secure connections in your next project.