357-044-440-278

Heilind Number:EDA357-044-440-278
Manufacturer:EDAC
Manufacturer Number:357-044-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-440-278

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of precision-machined Copper Alloy contacts, it can handle an amperage of 5 A, making it perfect for high-power circuitry. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the 44 available positions offer ample connectivity options. In addition, its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Trust in its quality and performance to elevate your electronic designs to the next level.