357-044-441-101

Heilind Number:EDA357-044-441-101
Manufacturer:EDAC
Manufacturer Number:357-044-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-441-101

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design that blends seamlessly with any setup. Engineered for high-performance, it can handle up to 5 A of power, making it ideal for demanding applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With 44 positions available in a single row configuration, this connector offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and efficient connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in the quality and versatility of this Card Edge Connector for all your PCB interconnection needs.