357-044-441-103

Heilind Number:EDA357-044-441-103
Manufacturer:EDAC
Manufacturer Number:357-044-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-441-103

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless and reliable PCB connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a single row configuration with 44 positions, ideal for compact and efficient circuit setups. Its copper alloy contacts ensure optimal conductivity, while a low pitch of .156 inches and row spacing of .2 inches offer precise alignment. With a durable housing and operating temperature range of -40 to 105°C, this connector guarantees performance in even the most demanding environments. Perfect for various applications, from industrial machinery to consumer electronics, it's a must-have component for your connectivity needs. Upgrade your PCB connections with our Card Edge Connector, the pinnacle of quality and innovation.