357-044-441-108

Heilind Number:EDA357-044-441-108
Manufacturer:EDAC
Manufacturer Number:357-044-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-441-108

Detailed Description

Introducing our durable and high-performing Card Edge Connector, perfect for seamless board-to-board PCB connections. Engineered with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row design and 44 positions, it offers ample connectivity for your electronic devices. The Copper Alloy contact material guarantees efficient power transmission, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation to provide a secure and stable connection every time. Upgrade your PCB assembly with this essential component that meets the highest standards of performance and quality.