357-044-441-158

Heilind Number:EDA357-044-441-158
Manufacturer:EDAC
Manufacturer Number:357-044-441-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-441-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-441-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections with uncompromising reliability. Crafted with precision and durability in mind, this connector boasts a sleek and professional black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a single row configuration and 44 positions, it provides ample connectivity for your electronic devices. The contact material, composed of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure alignment. Engineered for versatility, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it suitable for diverse environments. Trust in the quality and reliability of this Card Edge Connector for all your PCB connectivity needs.