357-044-441-168

Heilind Number:EDA357-044-441-168
Manufacturer:EDAC
Manufacturer Number:357-044-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-441-168

Detailed Description

Introducing our high-performance Card Edge Connector, the essential link for seamless board-to-board PCB connections. Designed for optimal functionality and durability, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With a single row layout and 44 gold-plated Copper Alloy contacts, it guarantees reliable power and signal transmission at a current rating of 5 A. The precise .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in positioning. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industrial applications. Trust in its exceptional quality and performance to elevate your PCB connectivity experience.