357-044-441-178

Heilind Number:EDA357-044-441-178
Manufacturer:EDAC
Manufacturer Number:357-044-441-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-441-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-441-178

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-044-441-178. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 44 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees reliable conductivity even in demanding environments. Its .156-inch pitch and .2-inch row spacing make for easy and precise installation. Engineered for efficiency, this connector can handle up to 5A of current, meeting the power needs of your circuit. Whether you're working on telecommunications, industrial equipment, or automotive systems, our Card Edge Connector is the perfect solution. With a straight mount orientation and an operating temperature range of -40 to 105°C, it provides versatility and performance in any setup. Trust in this essential component for seamless board-to-board connections in your next project.