357-044-442-201

Heilind Number:EDA357-044-442-201
Manufacturer:EDAC
Manufacturer Number:357-044-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-442-201

Detailed Description

Introducing the 357-044-442-201 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for optimal power transmission, this connector boasts a robust 5A amperage rating, ensuring seamless operation even in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing provides superior durability and fire resistance. With two rows of 44 copper alloy contacts, each positioned at a precise .156-inch pitch and .2-inch row spacing, you can count on secure and efficient connections every time. Whether you're designing for industrial machinery or telecommunications equipment, this connector offers dependable performance in a wide range of environments, with an operating temperature range of -40 to 105°C. Make the 357-044-442-201 your go-to choice for board-to-board PCB connections, and experience the perfect blend of quality, reliability, and versatility.