357-044-442-202

Heilind Number:EDA357-044-442-202
Manufacturer:EDAC
Manufacturer Number:357-044-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-442-202

Detailed Description

Introducing our 357-044-442-202 Card Edge Connector, meticulously engineered for optimal performance in your PCB assemblies. This sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers seamless connectivity for up to 44 positions. Its straight mount orientation simplifies installation, while its impressive 5A amperage rating guarantees reliable power transmission. Designed to excel in demanding environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality, trust in its performance – elevate your connectivity solutions with the 357-044-442-202.