357-044-442-203

Heilind Number:EDA357-044-442-203
Manufacturer:EDAC
Manufacturer Number:357-044-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-442-203

Detailed Description

Introducing our high-performance Card Edge Connector ( 357-044-442-203), a crucial component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures reliable performance. Its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and compliance with industry standards. With two rows of copper alloy contacts and a pitch of .156 inches, it offers optimal connectivity for your electronic devices. Featuring 44 positions and a straight mount orientation, this connector is perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of environments. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.