357-044-442-204

Heilind Number:EDA357-044-442-204
Manufacturer:EDAC
Manufacturer Number:357-044-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-442-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector ( 357-044-442-204). Designed for seamless integration onto PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, it provides stable power and data transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing make for easy installation, while the 44 positions offer ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for secure attachment, making it a must-have component for any project requiring efficient board-to-board connectivity. Elevate your design with this high-quality Card Edge Connector.