357-044-442-207

Heilind Number:EDA357-044-442-207
Manufacturer:EDAC
Manufacturer Number:357-044-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-442-207

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. This sleek and durable connector, featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, is designed to withstand even the most demanding environments. With two rows of high-quality Copper Alloy contacts, each with 44 positions and a pitch of .156 inches, you can trust in secure and reliable connectivity for your electronic devices. The straight mount orientation and precise row spacing of .2 inches ensure easy installation and optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Say goodbye to connectivity issues and hello to efficiency with our Card Edge Connector.