357-044-442-208

Heilind Number:EDA357-044-442-208
Manufacturer:EDAC
Manufacturer Number:357-044-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-442-208

Detailed Description

Upgrade your PCB connectivity with our 357-044-442-208 Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts providing a total of 44 positions, it offers reliable connectivity for your electronic devices. The .156 inch pitch and .2 inch row spacing make for easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand tough environments. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your projects.