357-044-442-258

Heilind Number:EDA357-044-442-258
Manufacturer:EDAC
Manufacturer Number:357-044-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-442-258

Detailed Description

The 357-044-442-258 Card Edge Connector sets the standard for reliable and efficient board-to-board PCB connections. Designed for optimal performance, this connector features 44 positions spread across two rows, allowing for seamless communication between components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures long-lasting durability and conductivity. The black color adds a sleek touch to any PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the 357-044-442-258 for secure, high-speed data transfer in your electronic devices.