357-044-442-268

Heilind Number:EDA357-044-442-268
Manufacturer:EDAC
Manufacturer Number:357-044-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-442-268

Detailed Description

Upgrade your connectivity with our Card Edge Connector ( 357-044-442-268). Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, you can count on seamless signal transmission. Offering a total of 44 positions, this connector is perfect for board-to-board PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in this essential component for your projects in the categories of Products, Connectors, PCB Connectors, and Board To Board PCB Connectors.