357-044-445-103

Heilind Number:EDA357-044-445-103
Manufacturer:EDAC
Manufacturer Number:357-044-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-445-103

Detailed Description

Introducing the 357-044-445-103 Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contacts, this connector ensures optimal performance even in demanding environments. With a single row design and 44 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide easy and secure installation, while the straight mount orientation allows for versatile placement on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your projects. Trust in its 5A amperage rating and black color for both functionality and aesthetics. Upgrade your connectivity with the 357-044-445-103, a must-have component in the world of electronic design.