357-044-445-104

Heilind Number:EDA357-044-445-104
Manufacturer:EDAC
Manufacturer Number:357-044-445-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-445-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. Engineered for reliability, this connector features 44 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, ensuring precise and secure connection. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Made with Copper Alloy contacts, it provides excellent conductivity, with an amperage rating of 5A. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in this black Card Edge Connector for efficient and dependable performance in your PCB designs.