357-044-445-107

Heilind Number:EDA357-044-445-107
Manufacturer:EDAC
Manufacturer Number:357-044-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-445-107

Detailed Description

Introducing our high-quality Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This essential component, featuring a sleek black color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensures both performance and safety in any electronic assembly. With a single row configuration and 44 positions, it offers ample connectivity options for your PCB layout. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. Thanks to a pitch of .156 inches and row spacing of .2 inches, precise alignment and secure mating are assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation and 5A amperage capacity for efficient power transmission. Upgrade your PCB design with this essential component, a standout in our selection of board-to-board connectors.