357-044-445-108

Heilind Number:EDA357-044-445-108
Manufacturer:EDAC
Manufacturer Number:357-044-445-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-445-108

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for reliable and high-performance connections. This sleek black connector, featuring a single row of 44 positions, is engineered for seamless integration in your electronic projects. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, you can trust in its quality and longevity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component, available now in our selection of top-tier connectors.