357-044-445-112

Heilind Number:EDA357-044-445-112
Manufacturer:EDAC
Manufacturer Number:357-044-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-445-112

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With a color of sleek black, it adds a professional touch to your assembly. The connector boasts a single row configuration with a pitch of .156 inches, accommodating 44 positions for versatile connectivity. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing excellent conductivity. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in our Card Edge Connector to deliver efficient and secure connections in your electronic projects.