357-044-445-168

Heilind Number:EDA357-044-445-168
Manufacturer:EDAC
Manufacturer Number:357-044-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-445-168

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in electronic applications. Designed for high-performance and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durable and safe operation. With a single row configuration and 44 positions, it offers ample connectivity options for your PCB layouts. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various environments. Trust in this essential component to deliver seamless and efficient connectivity in your electronic designs.