357-044-447-102

Heilind Number:EDA357-044-447-102
Manufacturer:EDAC
Manufacturer Number:357-044-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-447-102

Detailed Description

Introducing our cutting-edge Card Edge Connector, meticulously designed for seamless integration in your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in demanding environments. With a single row layout and 44 positions, it offers versatile connectivity options. The contact material, made of durable Copper Alloy, ensures secure and efficient transmission. Designed for straight mount orientation, it effortlessly fits into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring precision and durability. Upgrade your electronic connections with this essential component.