357-044-447-103

Heilind Number:EDA357-044-447-103
Manufacturer:EDAC
Manufacturer Number:357-044-447-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-447-103

Detailed Description

Upgrade your electronic connections with our Card Edge Connector, designed for seamless integration on your PCB. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its copper alloy contact material and 44 positions deliver reliable power and data transmission, while the 1-row design offers easy installation. The .156-inch pitch and .2-inch row spacing optimize signal performance, making it ideal for high-speed applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in harsh environments. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your connectivity experience with this essential component in the world of PCB connectors.