357-044-447-104

Heilind Number:EDA357-044-447-104
Manufacturer:EDAC
Manufacturer Number:357-044-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-447-104

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration, it offers 44 positions for efficient signal transmission. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Trust in its 5A amperage rating to power your devices with confidence. Upgrade your PCB connections with this essential component from our extensive lineup of connectors.