357-044-447-108

Heilind Number:EDA357-044-447-108
Manufacturer:EDAC
Manufacturer Number:357-044-447-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-447-108

Detailed Description

Introducing our innovative Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This sleek and durable connector features a single row layout with 44 positions, allowing for efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees superior performance even in demanding industrial environments. The copper alloy contact material ensures optimal conductivity, while the black housing adds a touch of sophistication to your electronic assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation for secure and dependable connectivity. Elevate your PCB design with our Card Edge Connector, a standout choice in the world of electronic components.