357-044-447-158

Heilind Number:EDA357-044-447-158
Manufacturer:EDAC
Manufacturer Number:357-044-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-447-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. This sleek and durable connector, with a striking black finish, is a must-have component for your PCB assembly. Engineered for reliability, it boasts a 5A amperage rating and features UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With a single row configuration and 44 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.