357-044-447-168

Heilind Number:EDA357-044-447-168
Manufacturer:EDAC
Manufacturer Number:357-044-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-447-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB applications. Crafted with precision and durability in mind, this connector boasts a sleek Black color and is capable of handling up to 5 A of current. Its housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability in any environment. With a single row design and 44 positions, it offers ample connectivity options for your circuit board needs. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh conditions. Trust in this Card Edge Connector for exceptional quality and functionality in your electronic projects.