357-044-453-101

Heilind Number:EDA357-044-453-101
Manufacturer:EDAC
Manufacturer Number:357-044-453-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-453-101

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, 357-044-453-101. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 5 A, it provides reliable power transmission. The 1-row design with 44 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Perfect for space-saving installations, it offers a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for your electronic projects. Explore our full range of connectors in the PCB Connectors category for all your connectivity needs.