357-044-453-104

Heilind Number:EDA357-044-453-104
Manufacturer:EDAC
Manufacturer Number:357-044-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-453-104

Detailed Description

Introducing our Card Edge Connector, meticulously engineered for seamless connectivity in your PCB applications. Designed with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers versatility in installation. With 44 positions and a single row configuration, it provides ample connectivity options for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its 5A amperage rating and industry-leading performance to power your projects with ease. Elevate your PCB designs with this essential component, setting new standards for efficiency and connectivity.