357-044-453-107

Heilind Number:EDA357-044-453-107
Manufacturer:EDAC
Manufacturer Number:357-044-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-453-107

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-044-453-107. Designed for seamless connectivity in electronic devices, this sleek black connector boasts a single row configuration with 44 positions, providing ample room for secure and efficient PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and reliability in even the most demanding environments. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation adds versatility, making it easy to integrate into any PCB layout. Trust in the quality and performance of this essential component, a standout in our extensive lineup of connectors.