357-044-453-158

Heilind Number:EDA357-044-453-158
Manufacturer:EDAC
Manufacturer Number:357-044-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-453-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any environment. The 44 gold-plated copper alloy contacts provide superior conductivity, while the innovative right-angle mount orientation allows for efficient space utilization on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in demanding industrial and commercial settings. Trust in its 5A amperage rating and precision engineering for secure and stable connections every time. Elevate your electronic designs with the ultimate in performance and quality.