357-044-453-168

Heilind Number:EDA357-044-453-168
Manufacturer:EDAC
Manufacturer Number:357-044-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-453-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. This sleek and durable connector boasts a striking black color and is engineered to deliver optimal performance, with an amperage rating of 5A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior safety and longevity. With a single row configuration and 44 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Its right-angle mount orientation provides flexibility in placement, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this Card Edge Connector for seamless and efficient board-to-board connections in your electronic projects.