357-044-454-103

Heilind Number:EDA357-044-454-103
Manufacturer:EDAC
Manufacturer Number:357-044-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-454-103

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless connectivity in electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black finish that not only enhances aesthetics but also ensures long-lasting performance. With an amperage rating of 5A and UL 94V-0 Thermoplastic Polyester housing material, it guarantees safe and reliable power transmission. Featuring a single row design with 44 positions, copper alloy contacts, and a pitch of .156 inches, it offers optimal signal integrity and low contact resistance. The right-angle mount orientation allows for easy PCB integration, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this Card Edge Connector for efficient and secure board-to-board connections in your electronic assemblies. Welcome to a new era of connectivity excellence.