357-044-454-104

Heilind Number:EDA357-044-454-104
Manufacturer:EDAC
Manufacturer Number:357-044-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-454-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. This sleek and durable connector, with a striking black finish, is engineered to meet the demanding requirements of modern electronic devices. Featuring UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation even in harsh environments. With a single row configuration and 44 positions, it offers ample connectivity for your circuitry. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and efficient mating. Perfect for right-angle mounting, this connector guarantees a secure fit in your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your PCB designs with our Card Edge Connector and experience unparalleled performance and durability.