357-044-454-107

Heilind Number:EDA357-044-454-107
Manufacturer:EDAC
Manufacturer Number:357-044-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-454-107

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-044-454-107). Designed for optimal performance, this sleek black connector boasts a high amperage rating of 5 A, making it perfect for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability. With a single row configuration and 44 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise placement on your board. Its right-angle mount orientation enables easy installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and electronic projects. Elevate your connectivity game with this essential component from our extensive lineup of high-quality PCB connectors.